P-600, VRRM 1000, VRMS 700, VDC 1000, IF(AV) 6.00, IFSM 200, VF 1.30
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Diameter | 9.1mm |
| Height | 0.358inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |