KBL; VRRM 100; VRMS 70; VDC 100; IF(AV)4.00; IFSM 200; VF 1.10
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Diode Type | BRIDGE |
| Height | 0.642inch |
| Length | 0.767inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 0.256inch |
| RoHS | Compliant |