HVCA KBPC1001 technical specifications.
| Package/Case | 100 |
| Diode Type | BRIDGE |
| Height | 0.442inch |
| Length | 1.14inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 1.14inch |
| RoHS | Compliant |
Download the complete datasheet for HVCA KBPC1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.