Bridge Rectifier; 200V; 150A; 140V; 10A
Checking distributor stock and pricing after the page loads.
HVCA KBPC1002P technical specifications.
| Diode Type | BRIDGE |
| Height | 0.299inch |
| Length | 0.77inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Width | 0.77inch |
| RoHS | Compliant |
No datasheet is available for this part.