KBPC; VRRM 1000; VRMS 700; VDC 1000; IF(AV) 25.00; IFSM 300; VF 1.10
HVCA KBPC2510 technical specifications.
| Diode Type | BRIDGE |
| Height | 0.442inch |
| Length | 1.129inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 1.13inch |
| RoHS | Compliant |
No datasheet is available for this part.