Sign in to ask questions about the HVCA KBPC3506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HVCA KBPC3506 technical specifications.
| Diode Type | BRIDGE |
| Height | 0.442inch |
| Length | 1.129inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for HVCA KBPC3506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
