
Bridge Rectifier; 200V; 150A; 140V; 6A
HVCA KBPC602 technical specifications.
| Diode Type | RECTIFIER |
| Height | 0.252inch |
| Length | 0.599inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Width | 0.598inch |
| RoHS | Compliant |
No datasheet is available for this part.