
Bridge Rectifier; 1000V; 400A; 700V; 35A
HVCA MP3510 technical specifications.
| Diode Type | BRIDGE |
| Height | 0.442inch |
| Length | 1.129inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Width | 1.13inch |
| RoHS | Compliant |
No datasheet is available for this part.
