DO-41, VRRM 200, VRMS 140, VDC 200, IF(AV) 1.00, IFSM 30, VF 1.10
HVCA UF4003 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.5mm |
| Length | 0.161inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.