HVCA UF4007 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Length | 0.204inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Reverse Recovery Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for HVCA UF4007 to view detailed technical specifications.
No datasheet is available for this part.