Sign in to ask questions about the HVCA UF5407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HVCA UF5407 technical specifications.
| Package/Case | DO-201AD |
| Height | 0.22inch |
| Length | 0.22inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for HVCA UF5407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.