Diode Schottky 20V 1A Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Element Configuration | Single |
| Length | 0.205inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |