
Bridge Rectifier; 200V; 50A; 140V; 1.5A
Checking distributor stock and pricing after the page loads.
| Diameter | 9.1mm |
| Diode Type | BRIDGE |
| Height | 0.217inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
