Single-phase bridge rectifier diode featuring a repetitive peak reverse voltage of 1000V and a minimum breakdown voltage of 1000V. This 4-terminal silicon component offers a maximum operating current of 2.4A and operates across a temperature range of -55°C to 150°C. It comprises four diode elements within a plastic GBU package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |