The HER202 is a single-element rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a SILICON diode element and a DO-15 JEDEC package code. The diode is available in an AXIAL terminal position and has a maximum reverse voltage rating of 100 volts. The HER202 is a general-purpose rectifier diode suitable for a variety of applications.
Sign in to ask questions about the HY Electronic HER202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HY Electronic HER202 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic HER202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.