The HER207 is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element and a rectifier diode type. The diode has a maximum reverse voltage of 800 volts and is packaged in a DO-15 package type. The HER207 is suitable for use in a variety of applications, including general purpose rectification.
HY Electronic HER207 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic HER207 to view detailed technical specifications.
No datasheet is available for this part.