The HER304 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a DO-27 package and an axial terminal position. The diode element material is silicon and the diode type is a rectifier diode. The HER304 is suitable for general purpose rectification applications.
Sign in to ask questions about the HY Electronic HER304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HY Electronic HER304 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-27 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic HER304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.