The KBPC3510 is a 4-element silicon bridge rectifier diode with a maximum reverse voltage rating of 1000V. It has 4 terminals and is packaged in the S-PUFM-D4 package type. The diode is designed to operate over a temperature range of -55°C to 150°C. The KBPC3510 is suitable for use in a variety of applications including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
HY Electronic KBPC3510 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.