The MBR10200CT is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a single terminal position and a TO-220AB package code. The diode element material is silicon and the diode type is a rectifier diode. It has a maximum reverse voltage of 200 volts.
HY Electronic MBR10200CT technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.