The MBR1030 is a single-element rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode has a maximum reverse voltage of 30 volts and is packaged in a TO-220AC JEDEC package code. The MBR1030 is suitable for general purpose rectification applications.
HY Electronic MBR1030 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic MBR1030 to view detailed technical specifications.
No datasheet is available for this part.