This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single terminal position and is packaged in a TO-220AC package. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 80 volts.
HY Electronic MBR880 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.