The MBRF1050 is a single-element silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a TO-220AC package with a single terminal position. The diode is made from silicon and has a maximum reverse voltage rating of 50 volts. It is suitable for general-purpose rectification applications.
HY Electronic MBRF1050 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic MBRF1050 to view detailed technical specifications.
No datasheet is available for this part.