The MBRF1050CT is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a single terminal position and is constructed with silicon diode elements. The device is packaged in a TO-220AB package, which is a 3-terminal package type. The MBRF1050CT is designed for use in a variety of applications, including power supplies and motor control circuits.
HY Electronic MBRF1050CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic MBRF1050CT to view detailed technical specifications.
No datasheet is available for this part.