Unidirectional Trans Voltage Suppressor Diode, 600W peak pulse power dissipation, featuring a 15V repetitive peak reverse voltage and a breakdown voltage range of 16.7V to 19.2V. This silicon diode offers a maximum operating temperature of 150°C and a minimum of -55°C, with a 2-terminal SMB package. It is designed with one element and dual terminal positions for effective transient voltage suppression.
Checking distributor stock and pricing after the page loads.
HY Electronic SMBJ15A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 19.2 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.