The HY Electronic SQ1240 is a silicon rectifier diode with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features an axial terminal position and a DO-27 package code. The diode element material is silicon and the diode type is a rectifier diode. The HY Electronic SQ1240 is suitable for general purpose rectification applications.
HY Electronic SQ1240 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-27 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.