Schottky rectifier diode, 1 phase, 1 element, 2A continuous forward current, 100V repetitive peak reverse voltage. Features silicon diode element material and a 2-pin SMA package. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
HY Electronic SS210A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |