The HY Electronic UF2003 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features an axial package type with a JEDEC package code of DO-15. The diode has a maximum reverse voltage rating of 200 volts and is a single-element device. It is suitable for use in general purpose rectifier applications.
HY Electronic UF2003 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic UF2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.