Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
HY Electronics 1N5818 technical specifications.
| Element Configuration | Single |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Reverse |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for HY Electronics 1N5818 to view detailed technical specifications.
No datasheet is available for this part.