This 50uF film capacitor has a 250VAC rating and a 5% tolerance. It is a motor run type capacitor with a negative capacitance tolerance of -5 and a positive capacitance tolerance of 5. The capacitor operates between -40°C and 85°C and features a solder lug termination style in an aluminum cylindrical can construction with a size of 45 X 103.
Checking distributor stock and pricing after the page loads.
Hydra AS LF MKP 50 /255I technical specifications.
| Capacitance | 50uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.