Cap Film 40uF 250VAC PP 5% (45 X 103mm) Stud Mount Solder Lug Aluminum Cylindrical Can 85°C
Checking distributor stock and pricing after the page loads.
Hydra AS LFB MKP 40 /255I technical specifications.
| Capacitance | 40uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.