The MA MKP 30 /500 from Hydra AS is a 30uF film capacitor rated for 400VDC and 500VAC. It features a 5% tolerance and operates within a temperature range of -25°C to 85°C. The capacitor has a motor run type and is constructed with an aluminum cylindrical can with a faston termination style.
Checking distributor stock and pricing after the page loads.
Hydra AS MA MKP 30 /500 technical specifications.
| Capacitance | 30uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.