Cap Film 55uF 280VAC PP 5% (50 X 103mm) Aluminum Cylindrical Can 85°C
Hydra AS MA MKP 55 /321I technical specifications.
| Capacitance | 55uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 50 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MA MKP 55 /321I to view detailed technical specifications.
No datasheet is available for this part.