The MA MKP 70 /321 from Hydra AS is a 70uF motor run film capacitor with a capacitance tolerance of 5%. It has a maximum operating temperature range of -25 to 85°C and is constructed with an aluminum cylindrical can. The capacitor is terminated with a Faston style termination. It is designed for use in applications with a maximum AC rated voltage of 280VAC.
Checking distributor stock and pricing after the page loads.
Hydra AS MA MKP 70 /321 technical specifications.
| Capacitance | 70uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 55 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.