The MAB MKP 11 /500 film capacitor from Hydra AS features a capacitance of 11uF with a tolerance of 5%. It operates within a temperature range of -25 to 85 degrees Celsius and is rated for 400VDC. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It is suitable for motor run applications.
Hydra AS MAB MKP 11 /500 technical specifications.
| Capacitance | 11uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 35 X 78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.