The MAB MKP 12 /400 capacitor is a 12uF film capacitor with a DC rated voltage of 400V and an AC rated voltage of 500V. It has a tolerance of 5% and is constructed with a PP dielectric. The capacitor is mounted via a stud and features a faston termination style. It is designed for use in motor run applications and has an operating temperature range of -25 to 100°C.
Hydra AS MAB MKP 12 /400 technical specifications.
| Capacitance | 12uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 35 X 78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.