The MAB MKP 16 /500 film capacitor from Hydra AS is a motor run capacitor with a capacitance of 16uF. It has a DC rated voltage of 400V and an AC rated voltage of 500V. The capacitor has a tolerance of 5% and is constructed with an aluminum cylindrical can. It can operate within a temperature range of -25°C to 85°C and is mounted using a stud mount with a faston termination style.
Hydra AS MAB MKP 16 /500 technical specifications.
| Capacitance | 16uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 35 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.