The MAB MKP 4 /500III film capacitor is a motor run capacitor with a capacitance of 4uF and a voltage rating of 400VDC or 500VAC. It has a tolerance of 5% and is constructed with an aluminum cylindrical can. The capacitor is designed for stud mount applications and has a termination style of faston. It operates within a temperature range of -25 to 85 degrees Celsius.
Hydra AS MAB MKP 4 /500III technical specifications.
| Capacitance | 4uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MAB MKP 4 /500III to view detailed technical specifications.
No datasheet is available for this part.