This 50uF film capacitor features a PP dielectric and operates over a temperature range of -25 to 85°C. It has a capacitance tolerance of 5% and is rated for 280VAC. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It is suitable for motor run applications.
Hydra AS MAB MKP 50 /321I technical specifications.
| Capacitance | 50uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 50 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MAB MKP 50 /321I to view detailed technical specifications.
No datasheet is available for this part.