The MAB MKP 60 /321III is a 60uF film capacitor with a 280VAC rating and 5% tolerance. It features a motor run type and a negative capacitance tolerance of -5. The capacitor has a dielectric material of polypropylene and is constructed with an aluminum cylindrical can. It is designed for stud mount applications and has a termination style of faston.
Checking distributor stock and pricing after the page loads.
Hydra AS MAB MKP 60 /321III technical specifications.
| Capacitance | 60uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 50 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.