The MAB MKP 70 /321 capacitor from Hydra AS features a capacitance of 70uF with a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It is suitable for motor run applications and has a dielectric of polypropylene (PP).
Hydra AS MAB MKP 70 /321 technical specifications.
| Capacitance | 70uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 55 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.