This 45uF film capacitor is rated for 280VAC with a tolerance of 5%. It has a negative capacitance tolerance of -5 and a positive capacitance tolerance of 5. The capacitor is a motor run type with a construction of aluminum cylindrical can and a termination style of solder lug. It operates between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Hydra AS MF MKP 45 /321I technical specifications.
| Capacitance | 45uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.