This 70uF film capacitor is rated for 280VAC with a 5% tolerance and features a PP dielectric. It is designed for motor run applications and has a negative capacitance tolerance of -5. The capacitor operates within a temperature range of -25°C to 85°C and is constructed with an aluminum cylindrical can. It is terminated with solder lugs.
Checking distributor stock and pricing after the page loads.
Hydra AS MF MKP 70 /321 technical specifications.
| Capacitance | 70uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| Size | 55 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.