The MFB MKP 70 /321 capacitor is a 70uF film capacitor with a voltage rating of 280VAC and a tolerance of 5%. It features a polypropylene dielectric and is designed for motor run applications. The capacitor has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. It is constructed with an aluminum cylindrical can and has a stud mount termination style with solder lug connections.
Hydra AS MFB MKP 70 /321 technical specifications.
| Capacitance | 70uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| Size | 55 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.