The MK MKP 18 /321I motor run film capacitor from Hydra AS features a capacitance of 18uF with a tolerance of 5%. It has a maximum operating voltage of 280VAC and is constructed with a PP dielectric. The capacitor is designed for use in motor run applications and has a termination style of cable terminal. It is constructed with an aluminum cylindrical can and measures 30 X 78 in size. The MK MKP 18 /321I operates over a temperature range of -25 to 85C.
Hydra AS MK MKP 18 /321I technical specifications.
| Capacitance | 18uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MK MKP 18 /321I to view detailed technical specifications.
No datasheet is available for this part.