The MK MKP 30 /500 from Hydra AS is a 30uF film capacitor with a rated voltage of 400VDC and 500VAC. It features a tolerance of 5% and is suitable for motor run applications. The capacitor has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It operates within a temperature range of -25°C to 85°C and has a termination style of cable terminal.
Hydra AS MK MKP 30 /500 technical specifications.
| Capacitance | 30uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.