The MK MKP 4 /500III film capacitor from Hydra AS is a motor run type capacitor with a capacitance of 4uF and a dielectric of PP. It has a voltage rating of 400VDC and 500VAC, with a tolerance of 5%. The capacitor operates within a temperature range of -25°C to 85°C and features a cable terminal termination style. It is constructed with an aluminum cylindrical can and measures 30 x 48 in size.
Hydra AS MK MKP 4 /500III technical specifications.
| Capacitance | 4uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MK MKP 4 /500III to view detailed technical specifications.
No datasheet is available for this part.