This 40uF film capacitor has a maximum operating voltage of 280VAC and a tolerance of 5%. It is a motor run type capacitor with a negative capacitance tolerance of -5 and a positive capacitance tolerance of 5. The capacitor is constructed with an aluminum cylindrical can and has a termination style of cable terminal. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Hydra AS MK MKP 40 /321I technical specifications.
| Capacitance | 40uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.