Cap Film 45uF 280VAC PP 5% (45 X 103mm) Cable Terminal Aluminum Cylindrical Can 85°C
Checking distributor stock and pricing after the page loads.
Hydra AS MK MKP 45 /321I technical specifications.
| Capacitance | 45uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.