The MLB MKP 16 /400 film capacitor from Hydra AS is a motor run type capacitor with a capacitance of 16uF and a tolerance of 5%. It has a DC rated voltage of 400V and an AC rated voltage of 500V. The capacitor is constructed with an aluminum cylindrical can and has a size of 40 X 78. It is designed to operate within a temperature range of -25°C to 100°C and is mounted via a stud mount. The termination style is stranded wire.
Hydra AS MLB MKP 16 /400 technical specifications.
| Capacitance | 16uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Stud Mount |
| Termination Style | Stranded Wire |
| Construction | Aluminum Cylindrical Can |
| Size | 40 X 78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.