The MLB MKP 4 /400I film capacitor from Hydra AS features a capacitance of 4uF with a tolerance of 5%. It is rated for 400VDC and 500VAC, with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It is suitable for motor run applications.
Hydra AS MLB MKP 4 /400I technical specifications.
| Capacitance | 4uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Stud Mount |
| Termination Style | Stranded Wire |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MLB MKP 4 /400I to view detailed technical specifications.
No datasheet is available for this part.